Panasonic Industrial Devices AQZ10 & AQZ20 High Capacity PhotoMOS®
Panasonic AQZ10 and AQZ20 High Capacity PhotoMOS® are relays in packaged in a slim SIL 4-pin size (21mm x 3.5mm x 12.5mm), enabling high-density mounting. These relays feature extremely low on-resistance, high I/O isolation voltage, and a low off-state leakage current (10µA maximum) in a space-saving design. The Panasonic AQZ10 and AQZ20 High Capacity PhotoMOS series offers an extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.Features
- Slim SIL 4-pin package
- Extremely low on-resistance
- Control low-level signal
- Low-level off-state leakage current
- High I/O isolation voltage
- No restriction on mounting direction
- Eliminates need for counter electromotive protection diode in drive circuit on input side
- Eliminates need for power supply to drive power MOSFETs
- Low thermoelectromotive force
- No noise or arc at contact
Applications
- Traffic signals
- Measuring instruments
- Industrial machines
Specifications
- 50mA LED forward current
- 5V LED reverse voltage
- 1A peak forward current
- 75mW power dissipation
- 60VDC, 100VDC, 200VDC, and 400VDC load voltage
- 9.0A, 6.0A, 3.0A, and 1.5A peak load current
- 2500Vrms isolation voltage
- -40°C to +85°C operating temperature range
- 0.5cps maximum operating frequency
- RoHS complaint
Videos
Additional Resources
Yayınlandı: 2018-08-27
| Güncellenmiş: 2024-05-14