Panasonic Electronic Components EEH-ZU Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZU Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 compliant capacitors that provide high-temperature lead-free reflow and 4000h endurance at 135°C. These capacitors operate from 25V to 63V voltage range, ±20% capacitance tolerance, and –55°C to 135°C operating temperature range. The EEH-ZU capacitors feature a high ripple current compared with ZS series and are RoHS compliant.

Features

  • High ripple current compared with ZS series
  • AEC-Q200 and RoHS compliant
  • 4000h endurance at 135°C
  • 25V to 63V voltage range
  • –55°C to 135°C operating temperature range
  • ±20% capacitance tolerance
Yayınlandı: 2021-04-26 | Güncellenmiş: 2024-03-12