Panasonic Electronic Components ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Features

  • High reliability, metal glaze thick film resistive element and high-temperature electrode structure
  • Achieves maximum category temperature of +175°C and rated category temperature of +105°C
  • Compatible with placement machines, taping packaging available
  • Suitable for both reflow and flow soldering
  • IEC 60115-8,JIS C 5201-8,JEITA RC-2134C reference standard
  • AEC-Q200 compliant, Grade 0
  • RoHS compliant

Applications

  • Automotive
    • Engine control unit (ECU)
    • Oil pump
    • Transmission control unit (TCU)
    • Inside the engine (board directly attached to the motor
    • Brakes
    • Smart actuators
    • Voltge control unit (VCU)
    • Power steering control (PSC)
  • Industrial
    • Servers
    • Body assembly

Specifications

  • -55°C to +175°C temperature range
  • 100V, 150V, and 600V maximum overload voltage options
  • 50V, 75V, and 400V limiting element voltage options
  • 1Ω to 300kΩ resistance range
  • ±0.5%, ±1%, and ±5% resistance tolerance options
  • 0.1W, 0.125W, 0.25W, and 0.5W power rating options at +105°C

Videos

Yayınlandı: 2021-01-18 | Güncellenmiş: 2024-03-12