Panasonic Electronic Components High Frequency ETQP-M-HF Power Inductor Auto Grade

Panasonic High Frequency ETQP-M-HF Power Inductors (Automotive Grade) are designed to reduce core loss in a high-frequency band of more than 2MHz. These power inductors provide high heat-resistant operation up to 150°C, including self-heating, and high reliability using a metal-composite core (MC). Panasonic High Frequency ETQP-M-HF Power Inductors (Automotive Grade) feature excellent inductance stability using ferrous alloy magnetic material over a broad temperature range. These power inductors are available in AEC-Q200 compliant, RoHS compliant, and low profile SMD packages. Typical applications include boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capabilities.

Features

  • Shielded construction
  • Reduces core loss in the high-frequency band (more than 2MHz)
  • High heat-resistant operation up to 150°C, including self-heating
  • Low profile, 3mm maximum height
  • High reliability
    • High vibration resistance due to integral construction
    • Ideal for severe reliability conditions of automotive and other strenuous applications
  • High bias current offers inductance stability using ferrous alloy magnetic material
  • High efficiency
  • Inductance stability over a broad temperature range
  • Low audible (buzz) noise
  • Gapless structure, metal composite core
  • SMD type
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
  • Boost-converters
  • DC/DC buck-converters

Performance Characteristics

Performance Graph - Panasonic Electronic Components High Frequency ETQP-M-HF Power Inductor Auto Grade
Yayınlandı: 2022-06-01 | Güncellenmiş: 2024-03-10