Panasonic Electronic Components ETQ-PxM Automotive Power Choke Coils

Panasonic ETQ-PxM Automotive Power Choke Coils offer high heat resistance and high reliability using a metal composite core. Features include low audible (buzz) noise, shielded construction, temperature stability, and reduced core loss in a high-frequency band. The components are ideal for automotive applications requiring high heat and vibration resistance as well as other strenuous environments, which ensure optimal quality and reliability. Panasonic ETQ-PxM Automotive Power Choke Coils are AEC-Q200 compliant, REACH compliant, and RoHS compliant.

Features

  • Reduces core loss in high-frequency band (more than 2MHz)
  • Up to +150°C operation
  • High vibration resistance as a result of newly developed integral construction, under severe reliability conditions of automotive and other strenuous applications
  • High bias current: Excellent inductance stability using ferrous alloy magnetic material
  • Excellent inductance over a broad temperature range
  • Low audible (buzz) noise
  • Low RDC of winding and low eddy-current loss of the core
  • Shielded construction
  • SMD type
  • AEC-Q200 automotive qualified
  • RoHS compliant

Applications

  • Noise filter for various drive circuitry requiring high-temperature operation and peak current handling capability
  • Boost converters
  • DC/DC buck converters

Videos

Yayınlandı: 2018-03-26 | Güncellenmiş: 2025-08-19