Panasonic EXB-U Anti-Sulfur Resistors
Panasonic EXB-U Anti-Sulfur Resistors are array type devices that achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. EXBU2 (0402 Array) and EXBU3 (0603 Array) Chip Resistor Arrays improve placement efficiency by two, four, or eight times that of flat type chip resistors. Panasonic EXB-U devices meet IEC 60115-9, JIS C 5201-9, and EIAJ RC-2129 standards. These resistor arrays are TS 16949 certified and AEC-Q200 applicable.Features
- Improvement of placement efficiency:
- Placement efficiency of Chip Resistor Array is two, four, or eight times of the flat type chip resistor
- Reference Standard:
- IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- RoHS compliant by exemption
Construction
Additional Resources
Yayınlandı: 2014-01-22
| Güncellenmiş: 2022-03-11