Panasonic Electronic Components Anti-Sulfur Resistors
Panasonic Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).Features
- Ag-Pd based inner electrode
- All case sizes are available from 0201 to 2512 as a single chip resistor
- Arrays are also available in 0402 and 0603 case sizes and 2/4/8 resistor configurations
- Wide terminal type in 2010 case size
- RoHS compliant by exemption
Applications
- ECU
- Navigation systems
- DC-DC power supplies
- Notebook PC
- Desktop PC
- Servers
- Memory modules (SSD, DDR)
Yayınlandı: 2014-01-22
| Güncellenmiş: 2024-03-10