Panasonic ERJ-U Standard Type Anti Sulfur Resistors
Panasonic ERJ-U Standard Type Anti-Sulfur Resistors achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. These Panasonic resistors feature a metal glaze, a thick film resistive element, and three layers of electrodes for high reliability. The ERJ-U devices are suitable for both reflow and flow soldering and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B standards. These devices are TS 16949 certified and AEC-Q200 applicable.Features
- High resistance to sulfurization is achieved by adopting an Ag-Pd-based inner electrode
- High reliability from a metal glaze thick film resistive element, and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard of IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B
- RoHS compliant
Construction
Resource
Yayınlandı: 2014-01-22
| Güncellenmiş: 2025-06-06