Panasonic EZP-V Plastic Film Capacitors
Panasonic EZP-V Plastic Film Capacitors offer 600VDC, 700VDC, 800VDC, 1000VDC, and 1100VDC voltage options and a built-in fuse function in a small package. These plastic film capacitors provide high safety and long product life. Panasonic EZP-V Plastic Film Capacitors are highly moisture-resistant, reliable, and AEC-Q200 compliant. These plastic film capacitors feature a 3µF to 110µF capacitance range and a -40°C to 105°C operating temperature range and are RoHS and REACH compliant. The EZP-V capacitors are ideal for various applications, including DC filtering, DC link circuits, solar inverters, wind power generation, automotive onboard chargers, and power converters.Features
- High safety (with safety function)
- High moisture resistance
- High reliability
- Low loss and low equivalent series resistance (ESR)
- Long product life
- Flame retardant (case and sealing resin)
- AEC-Q200 compliant
- RoHS and REACH compliant
Applications
- DC filters and DC-link circuits
- Solar inverters
- Wind-power generation
- Industrial power supplies
- Inverter circuits in appliances
- Automotive
- Onboard chargers
- AC/DC and DC/DC converters
Specifications
- Polypropylene film dielectric
- Metalized dielectric electrodes with segmented pattern
- UL 94V-0 plastic case and sealing
- Tinned-wire terminals with 2- and 4-pin versions
- -40°C to +105°C operating temperature range
- 600VDC, 700VDC, 800VDC, 1000VDC or 1100VDC rated voltage
- 3µF to 110µF capacitance range
- ±10% capacitance tolerance
Videos
Package Dimensions
Additional Resource
Yayınlandı: 2020-03-06
| Güncellenmiş: 2024-03-12