Panasonic EYG-IGBT Graphite Sheets
Panasonic EYG-IGBT Graphite Sheets are a thermal interface material (TIM) solution designed for use with IGBT modules. The EYG-IGBT series contributes to a long life and increased performance of power modules by providing high thermostability and reliability in thermally sensitive areas. These sheets are easy to install and offer high compressibility (40%, 600kPa) compared to standard PGS. This high compressibility reduces thermal resistance by following gap, warpage, and distortion of targets and substrates. Panasonic EYG-IGBT Graphite Sheets are ideal for the cooling / heat transfer of power modules and other electronic devices that generate heat.Features
- 0.2°K-cm2/W (600kPa) thermal resistance
- 40% (600kPa) compressibility
- -55°C to +400°C operating temperature range
- High thermostability up to 400°C
- High reliability against intense heat cycles (-55°C to +150°C)
- Increased heat transfer due to a better fit on uneven surfaces
- Simple, cost-effective installation
- Low maintenance
- Increases lifetime and reliability of IGBT modules
- RoHS compliant
Applications
- Inverters and converters
- Car-mounted cameras
- Motor control units
- Automotive LEDs
- Luminous source of laser head-up displays
- Medical equipment
- Base stations
- Servers
Installation in IGBT Module
Yayınlandı: 2017-01-25
| Güncellenmiş: 2022-05-31