Panasonic Thermal Management Solutions

Panasonic Thermal Management Solutions are designed for applications requiring extreme thermal protection with limited space. This flexible product family is available in adhesive and non-adhesive versions, standard sizes, and custom cuts. These products can be used in the automotive industry for comforts such as heated steering wheels and seats as well as on circuit boards in any application that needs to be protected from heat or heat dissipation. Panasonic has a variety of thermal solutions to meet the needs of the design.

Graphite Thermal Interface Material (TIM) is easy to install and offers high reliability and low thermal resistance because one side has a smoother surface, providing enhanced thermal contact. Graphite TIM features high compressibility by effectively filling the voids between the heating device and the cooling device for better heat transfer, reliability because of high heat resistance and chemical resistance, and workability due to easy installation without complicated processes. Environments and applications suitable for Graphite TIM include EV chargers that require higher reliability because of heat generated when rapid charging.

Videos

Yayınlandı: 2018-10-09 | Güncellenmiş: 2024-08-27