Panduit LCAX Copper Compression Lugs

Panduit LCAX Copper Compression Lugs with standard barrel type are designed with flexible, extra-flexible, and code-stranded copper conductors. These lugs include an inspection window to ensure full conductor insertion visually. Panduit LCAX lugs are UL listed and CSA certified to 35KV. These one-hole lugs are temperature-rated to +90°C when crimped with crimping tools and dies.

Features

  • Standard barrel type
  • Inspection window to ensure full conductor insertion visually
  • Can be used with code conductor and flex conductor class: G, H, I, K, M, and diesel locomotive
  • Tin-plated to inhibit corrosion
  • Beveled wire entry prevents bent-back strands when inserting conductor into barrel
  • UL listed and CSA certified to 35KV
  • Temperature-rated to +90°C when crimped with crimping tools and dies

Videos

Yayınlandı: 2024-07-25 | Güncellenmiş: 2024-10-16