Panduit Panduct PanelMax DIN Rail Wiring Duct

Panduit Panduct® PanelMax™ DIN Rail Wiring Duct is compatible with DIN rail/DIN mount components and is designed to raise components from the panel surface for easier access and faster terminations. Providing up to a 30% smaller footprint for the duct and components, design flexibility is increased with material and installation costs reduced. Panduit Panduct PanelMax DIN Rail Wiring Duct offers an innovative wire management solution.

Features

  • Creates valuable panel space savings
  • Provides faster installation and maintenance
  • Improves reliability
  • White or light gray options
  • UL 94V-0 flammability rating
  • RoHS compliant, UL recognized, CE compliant

Videos

Yayınlandı: 2009-07-15 | Güncellenmiş: 2023-11-02