Lumileds LUXEON® UV U LEDs
Lumileds LUXEON® UV U Line LEDs are high power density, efficient devices powered by leading Chip Scale Package technology. The LEDs are offered in micro package sizes compared to other ultraviolet and violet LEDs. The UV U Line are undomed SMT devices that can be assembled in tight arrays with spacing of only 200 microns.
Features
- Offering ultraviolet in 380-400nm and violet (400–420nm) for a range of options
- Small 2.2mm2 to 3.6mm2 SMT footprint enables highest W/cm2 power density, design freedom
- 1A per mm2 max drive current allows more power per LED
- Up to 50%+ efficiency reduces heat output
- AlN package Rth as low as 1.8K/W for better thermal management
Applications
- Specialty lighting
- Analytical instrumentation
- Curing
- Medical
- Security
- UV photoreaction
Mechanical Dimensions UV U1
Mechanical Dimensions UV U2
Yayınlandı: 2013-10-25
| Güncellenmiş: 2026-01-23