Phoenix Contact FL 1000NT Industrial Unmanaged Ethernet Switches

Phoenix Contact FL 1000NT Industrial Unmanaged Ethernet Switches feature metal housings and DIN rail mounting. These industrial networking switches come in a variety of configurations featuring Gigabit, PoE, and SFP ports. Phoenix Contact FL 1000NT Industrial Unmanaged Ethernet Switches feature extended operating temperatures of -40°C to +75°C.

Features

  • Robust metal housing
  • High port density
  • SFP ports on select models
  • 9VDC to 32VDC or 18VAC to 30VAC supply voltage
  • -40°C to +75°C operating temperature
  • DIN rail mounting
  • PoE
  • IEC 61850 certification
Yayınlandı: 2022-09-08 | Güncellenmiş: 2024-02-09