Phoenix Contact PC 35 High Current Terminal Blocks
Phoenix Contact PC 35 High Current Terminal Blocks are PCB and pluggable mating connectors with a current-carrying capacity of up to 115A. The plug connector can handle a wide wire range from 20AWG to 2AWG and makes a connection utilizing the proven screw clamp termination method based on the tension sleeve principle. The connector features and unrestricted 600V UL approval give it international market potential. The Phoenix Contact PC35 High Current Terminal Blocks from the Combicon power range offer maximum contact reliability.Features
- Unlimited 600V UL approval
- Secure connection even with high levels of vibration
- Maximum contact reliability
- Convenient device connection
Yayınlandı: 2009-06-09
| Güncellenmiş: 2022-03-11