Phoenix Contact PTCM Crimp Connection Terminal Blocks

Phoenix Contact PTCM Crimp Connection Terminal Blocks build on the PTSM connector line, which features spring terminations. The PTCM components offer the same small footprint as the PTSM series, but with crimp contacts. The addition of crimped contacts allows for very quick wire terminations, allowing users to create cost-effective cable assemblies. The PTCM terminal blocks are 100% compatible with the PTSM series. Phoenix Contact PTCM Crimp Connection Terminal Blocks features include a 2.5mm pitch, voltages up to 160V, high current carry capacities up to 6A, and three position options (2, 5, and 8).

Loose piece contacts can be crimped with the appropriate Phoenix Contact hand tools, and contacts on reels can be terminated quickly and easily with industry standard tooling. The Phoenix Contact hand tool is part number 1064998 which is the CRIMPFOX-P CC 0.75 L.

Features

  • Cost-effective crimp connection for hand, semi-automatic, or automatic assembly
  • Compatible with the push-in PTSM Series
  • Manual and automatic crimp tools available
  • Contacts are available on a reel for automated delivery
  • Inverted, wire-to-board, and wire-to-wire options available

Applications

  • Lighting
  • Building automation
  • Security and alarm
  • Industrial controls

Specifications

  • Current up to 6A UL
  • Voltages up to 160V UL
  • 26AWG to 18AWG
  • 2.5mm pitch 
  • 2 to 8 positions
  • White (RAL 9010)

Videos

Yayınlandı: 2018-11-19 | Güncellenmiş: 2023-03-15