Phoenix Contact PTSPL & PTSPLO Non-Insulated Terminal Blocks

Phoenix Contact PTSPL & PTSPLO Series Non-Insulated, Single Terminal Blocks provide a convenient wire to board connection, thanks to the SUNCLIX style spring-cage termination. All terminal blocks are suitable for a fully automatic PCB assembly and are a cost-effective solution for THR soldering processes. With their compact dimensions and their ability to accept 1000V and 41A, the Phoenix Contact PTSPL & PTSPLO Series set no limits when creating PCBs.

Features

  • Currents up to 41A
  • Conductor cross-sections from 2.5 to 6mm²
  • 1-pos. version
  • Solder pin length 2.1 or 2.9mm
  • Available in both open and closed contact off the reel
  • Cost-effective PCB terminal block without insulating body
  • Convenient conductor connection, thanks to SUNCLIX style spring-cage termination
  • Suitable for a fully automatic PCB assembly
  • Contacts can be connected and reconnected as needed
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama Ürün Tipi
1705624 1705624 Veri Sayfası Sabit Klemensler PV-PTSPL-W/1R SINGLE CONTACT Fixed Terminal Blocks
1705625 1705625 Veri Sayfası Sabit Klemensler PV-PTSPL-W/1L SINGLE CONTACT Fixed Terminal Blocks
1704837 1704837 Veri Sayfası Sabit Klemensler 41A, 1kV Spring Cage PTSPL-6/1-2x2 2.9 Fixed Terminal Blocks
1705085 1705085 Veri Sayfası Sabit Klemensler 41A, 1kV Spring Cage PTSPLO-6/1-2x2 2.9 Fixed Terminal Blocks
1704836 1704836 Veri Sayfası Sabit Klemensler 41A, 1kV Spring Cage PTSPL-6/1-2x2 2.1 Fixed Terminal Blocks
1705081 1705081 Veri Sayfası Sabit Klemensler 41A, 1kV Spring Cage PTSPLO-6/1-2x2 2.1 Fixed Terminal Blocks
Yayınlandı: 2014-01-28 | Güncellenmiş: 2022-03-11