Phoenix Contact PTVME 6/S Test Disconnect Terminal Blocks
Phoenix Contact PTVME 6/S Test Disconnect Terminal Blocks are test disconnect terminal blocks for use in control applications such as control cabinets. These test terminal blocks serve as drop-in replacements to older UK series test disconnect blocks, and feature side entry conductors for clear wire identification. Phoenix Contact Test Disconnect Terminal Blocks feature a 1000V nominal voltage rating, 30A nominal current rating, and are suitable for wires between 20AWG and 10AWG.Features
- 600V voltage rating
- 30A current rating
- 26-10 AWG wire thickness
- Conductor side-entry for clear marking and wire identification
- Available in multiple colors (Gray, Blue, Red, Green and Yellow)
- Safe actuation, test, and disconnect of CT circuits
- Space efficient, especially in shallow control cabinets
- Wire duct design eliminates the need to bend wires
- Drop-in replacement for older UK series test blocks
Specifications
- 1000V nominal voltage
- 30A nominal current
- 30A maximum load current rating
- 26-10 AWG wire thickness
- 8kV rated surge voltage
- V0 flammability rating
Test Disconnect Terminal Blocks
Yayınlandı: 2022-02-08
| Güncellenmiş: 2022-03-11