Phoenix Contact SKEDD Terminal Blocks
Phoenix Contact SDC 2.5 SKEDD Terminal Blocks are one-piece PCB connectors that provide a tool-free connection through direct plug-in technology. SDC 2.5 SKEDD Terminal Blocks provide a reliable electrical connection directly through the plated through holes on the PCB. These one-piece SKEDD connectors offer designers a smaller number of components and do not require any headers. These 12A terminal blocks also allow easy connection of up to 16 conductors using push-in technology.Features
- Tool-free connection to the PCB
- Locking with body-bound rivets provides a vibration-proof connection
- One-piece design reduces component count
- Push-in spring connection simplifies conductor connection
Specifications
- Up to 12A current
- Up to 320V voltage (300V UL)
- 0.2 to 2.5mm2 conductor cross-sections
- 5.0mm pitch
- 1 to 34 positions
Videos
Additional Resources
Yayınlandı: 2016-03-17
| Güncellenmiş: 2022-03-11