Phoenix Contact TW 95 Panel Feed-Through Terminal Blocks

Phoenix Contact TW 95 Panel Feed-Through Terminal Blocks enable reliable and convenient conductor connection with T-LOX connection technology. The high-current terminal blocks feature fast and convenient conductor entry from above and quick, tool-free attachment to the housing wall. Phoenix Contact TW terminal blocks can handle currents up to 232A and voltages of up to 1000V.

Features

  • Reliable conductor contacting thanks to programmed contact force
  • Fast and convenient conductor entry from above
  • User-friendly operating forces for the conductor connection
  • Quick, tool-free attachment to the housing wall

Specifications

  • Up to 232A current
  • Up to 1000V (600V UL) voltage
  • 1mm to 5mm wall thickness
Yayınlandı: 2016-04-20 | Güncellenmiş: 2022-03-11