Phoenix Contact FS 0,635 Series Board-to-Board Connectors

Phoenix Contact FS 0,635 Series Board-to-Board Connectors enable mezzanine PCB arrangements with high-speed data transmission rates up to 20Gbps. These connectors make use of high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 0.5A. The FS 0,635 connectors offer greater flexibility in component options through robust 20-position to 80-position board-to-board and wire-to-board connectors. The FS 0,635 Series board-to-board connectors help with time-savings during the development process with customized simulations for data integrity. Typical applications include I/Os, Programmable Logic Controllers (PLCs), frequency converters, controllers, Health Management Important Systems (HMIs), and sensors.

Features

  • Data transmission rates up to 30Gbps
  • Flexible board-to-board and wire-to-board connections
  • 500VAC test voltage 
  • 0.635 pitch
  • High contact density from 20- to 80- positions
  • Stack heights from 6mm to 16.6mm
  • 50 insertion cycles
  • Currents of up to 0.5A
Infographic - Phoenix Contact FS 0,635 Series Board-to-Board Connectors

Applications

  • I/Os
  • PLCs
  • Frequency converters
  • Controllers
  • HMIs
  • Sensors
Phoenix Contact FS 0,635 Series Board-to-Board Connectors

Videos

Yayınlandı: 2023-07-05 | Güncellenmiş: 2024-06-04