Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors

Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors enable mezzanine circuit board arrangements with up to 40Gbps high-speed data transmission. The floating system offers up to ±0.7mm tolerance (X- and Y- directions) and 0.6mm wipe tolerance in Z-direction. These female SMD connectors are designed to support the device development through E-CAD/M-CAD data. The FS series 0.635mm connectors feature a 0.5A/pin current rating, 500VAC dielectric withstanding voltage, and 50 insertion cycles. These connectors are used in monitoring, security, HMI, HVAC, and communication applications.

Features

  • 0.635mm pitch
  • ±0.7mm floating tolerance (X- and Y- direction)
  • 50 insertion cycles
  • 0.5A/pin current rating
  • 500VAC dielectric withstanding voltage
  • 0.6mm wipe tolerance in Z-direction
  • Number of positions: 20, 40, 60, and 80
  • Up to 40Gbps high-speed data transmission
  • 70mΩ contact resistance
  • Designed to support the device development through E-CAD/M-CAD data
  • Easy mating due to integrated guide lugs and tolerance compensation for error-free mating
  • Compensation of tolerance and mechanical stress for secure connection due to floating function
Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors
Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors

Applications

  • Communication
  • Monitoring/security
  • HVAC
  • Controllers/HMI
Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors

Videos

Yayınlandı: 2024-06-04 | Güncellenmiş: 2025-03-03