Phoenix Contact PT 16 N Terminal Blocks
Phoenix Contact PT 16 N Terminal Block features a larger size conductor capability allowing easy and fast termination of ferruled wires by just pushing the wire into the block. The PT 16 N series has an angled design to better accommodate the bend radius of larger size conductors to optimize spacing. A twin version is also available for a three-wire connection. The Phoenix Contact PT 16 N size is rated per UL for 85A at 600V using 20 to 4 AWG wire sizes. The series is compatible with the CLIPLINE Complete system of bridging, marking, test accessories, and plug-in components.Features
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE Complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
- The compact design and front connection enable wiring in a confined space
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Applications
- Wind power plants
- Photovoltaics (central inverters and combiner boxes)
- Elevator manufacturing
- Water/wastewater
- Rail/transit
- Transformers, drives, converters
- Control cabinet and switchgear manufacturing
Yayınlandı: 2014-11-20
| Güncellenmiş: 2022-03-11