Phoenix Contact TRIO-PS-2G Power Supplies
Phoenix Contact TRIO-PS-2G Power Supply series offers push-in connections and a space-saving design with single and three-phase modules. The electrical and mechanical design of the Phoenix Contact TRIO-PS-2G ensures reliability of all loads in the most challenging ambient conditions.Features
- High cost-effectiveness
- Quick installation thanks to a push-in connection
- Superior system availability
- Robust design for high shock resistance, vibration resistance, and high electric strength
- Dynamic boost starts complex loads with 1.5 x IN for 5s
- Slim design
- Maximum flexibility
- Operating Temperature Range: -25°C to +70°C
- Input for AC and DC voltage
- Comprehensive approval package
Block Diagram
View Results ( 11 ) Page
| Parça Numarası | Veri Sayfası | Giriş Tipi | Çıkış Gücü | Giriş Voltajı | Uzunluk | Genişlik | Yükseklik |
|---|---|---|---|---|---|---|---|
| 2903155 | ![]() |
3-Phase / Three Phase | 480 W | 400 VAC to 500 VAC | 160 mm (6.299 in) | 65 mm (2.559 in) | 130 mm (5.118 in) |
| 2903147 | ![]() |
1-Phase / Single Phase | 72 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 115 mm (4.528 in) | 30 mm (1.181 in) | 130 mm (5.118 in) |
| 2903156 | ![]() |
3-Phase / Three Phase | 960 W | 500 VAC | 160 mm (6.299 in) | 110 mm (4.331 in) | 130 mm (5.118 in) |
| 2903148 | ![]() |
1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 115 mm (4.528 in) | 35 mm (1.378 in) | 130 mm (5.118 in) |
| 2903149 | ![]() |
1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 160 mm (6.299 in) | 42 mm (1.654 in) | 130 mm (5.118 in) |
| 2903153 | ![]() |
3-Phase / Three Phase | 120 W | 400 VAC to 500 VAC | 115 mm (4.528 in) | 35 mm (1.378 in) | 130 mm (5.118 in) |
| 2903158 | ![]() |
1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 115 mm (4.528 in) | 35 mm (1.378 in) | 130 mm (5.118 in) |
| 2903159 | ![]() |
1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 160 mm (6.299 in) | 42 mm (1.654 in) | 130 mm (5.118 in) |
| 2903160 | ![]() |
1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 160 mm (6.299 in) | 68 mm (2.677 in) | 130 mm (5.118 in) |
| 2903157 | ![]() |
1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 115 mm (4.528 in) | 30 mm (1.181 in) | 130 mm (5.118 in) |
Yayınlandı: 2015-10-21
| Güncellenmiş: 2024-10-22