Power Integrations RDK-851 Power Management IC Development Tools

Power Integrations RDK-851 Power Management IC Development Tools are three-phase inverter reference design boards based on the BridgeSwitch motor driver IC. The IC targets high-voltage BLDC fan applications. The inverter board drives a three-phase BLDC fan motor up to 0.22ARMS motor current with >93% efficiency without an external heat sink. The design has a complete inverter stage with a control input interface to facilitate various control schemes.

Features

  • BridgeSwitch – high-voltage half-bridge motor driver featuring integrated 600V FREDFETs with ultra-soft, fast recovery diodes
  • Three-phase inverter design for high-voltage BLDC fan applications up to 50W
  • Fully self-biased operation on BridgeSwitch devices with an onboard external bias option
  • Instantaneous phase current output signal on each BridgeSwitch device
  • Single wire status update communication bus
  • External system sensing input
  • Integrated high-side and low-side cycle-by-cycle current limit on each BridgeSwitch device
  • Device overtemperature protection
  • High-voltage bus monitor with four undervoltage thresholds and one overvoltage threshold
  • PCB size customized for inverter fan designs – 88mm diameter round-shaped PCB in double-sided layout
  • >2.2mm PCB clearance/creepage
  • No external heat sink
  • Supports trapezoidal and sinusoidal commutation control schemes
Yayınlandı: 2020-06-24 | Güncellenmiş: 2024-04-05