Power Integrations BridgeSwitch™­ Family

Power Integrations BridgeSwitch Family devices are high-voltage, self-powered, and Integrated Half-Bridge (IHB) motor drivers. The BridgeSwitch family from Power Integrations dramatically simplifies the development and production of high-voltage inverter-driven 1- or 3-phase PM or BLDC motor drives. These motor drives incorporate two high-voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. The internal power FREDFETs offer ultra-soft and ultra-fast diodes ideally suited for hard-switched inverter drives. Both drivers are self-supplied, eliminating the need for an external auxiliary power supply. BridgeSwitch provides a unique instantaneous phase current output signal, simplifying the implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board.

Features

  • Highest performance and design flexibility
    • Fully integrated half-bridge stage with up to 99.2% efficiency:
      • Eliminates external heat sink at rated continuous RMS current
    • 600V N-channel power FREDFETs
      • Ultra-soft and fast recovery diode
    • Accurate instantaneous phase current information output (BRD126X)
      • Eliminates external sensing and amplification circuitry
    • Self-biased low-side and high-side drivers
      • Eliminates the need for an auxiliary power supply
    • Small footprint surface mount in SOP-24C package
      • Exposed pads enable heat sinking through PCB
    • Controlled FREDFET switching speed reduces EMI
  • Enhanced safety and reliability
    • Adustable cycle-by-cycle current limit for both FREDFETs
      • Fail-safe operation
    • Internal dual level thermal overload protection
    • Self-configuring system level monitoring input
      • Four level DC bus undervoltage
      • DC bus overvoltage
      • System temperature
    • Adaptive dead time
    • Simultaneous conduction lockout protection
  • Status interface
    • Bi-directional bussed open Drain single wire interface
    • Reports status updates to system MCU
      • Successful power-up
      • Internal over-current or temperature faults
      • System-level faults
      • Includes device identification
    • Status query through system MCU
    • Device fault reset through system MCU

Applications

  • 1- or 3-phase high-voltage PM and BLDC motor drives
    • Up to 400W typical inverter output power
  • Appliances, including dishwashers and refrigerators
  • Condenser fans in high-efficiency air conditioners

3-PHASE INVERTER SCHEMATIC

Schematic - Power Integrations BridgeSwitch™­ Family

Functional Block Diagram

Block Diagram - Power Integrations BridgeSwitch™­ Family

Videos

Yayınlandı: 2019-02-05 | Güncellenmiş: 2025-01-27