Power Integrations RDK-964 Reference Design Kit

Power Integrations RDK-964 Reference Design Kit demonstrates the performance of a 300W 3-phase inverter using the BridgeSwitch™ BRD1265C device with current reconstruction in FOC operation. This design also shows system-level monitoring, internal-level monitoring, and fault protection enabled by the high-level integration of the BridgeSwitch half-bridge motor driver IC. The RDK-964 reference design kit offers 97% efficiency. This reference design kit is used in the high-voltage Brushless DC (BLDC) motor drive.

Features

  • Integrated 600V FREDFETs with ultra-soft and fast recovery diodes
  • Two-level device over-temperature protection
  • System-level temperature monitor
  • Supports any Microcontroller (MCU) for sensorless Field-Oriented Control (FOC) through the signal interface
  • No heat sink
  • Single wire status update communication bus
  • High-side and low-side cycle-by-cycle current limit
  • Instantaneous phase current output signal for each BridgeSwitch

Applications

  • High-voltage Brushless DC (BLDC) motor drive

RD-964 Board Overview

Power Integrations RDK-964 Reference Design Kit
Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-04-07