Qorvo PAC22140 Smart BMS with 32kB Flash & 8kB SRAM

Qorvo PAC22140 Smart Battery Monitoring System (BMS) with 32kB Flash and 8kB SRAM monitors 10-series to 20-series Li-ion, Li-polymer, and LiFePO4 battery packs. The PAC22140 integrates a fully programmable 50MHz 32-bit Arm® Cortex® M0 microcontroller and includes cell balancing, monitoring, and protection for the battery packs. The module provides access to multiple analog and digital peripherals required to manage high-cell-count battery packs. These include a programmable-gain differential amplifier, a 10-bit SAR ADC, and multiple 16-bit Sigma-Delta ADCs for current and voltage sensing. A single-supply 145V buck DC/DC controller generates a 5V system rail to power the PAC22140, and an integrated charge pump supports the charge and discharge FET drivers.

Qorvo PAC22140 Smart BMS comes in a 9mm x 9mm, 60-pin QFN package for compact battery-monitoring applications, such as E-transportation, garden tools, power tools, and broad industrial battery management. Supported serial interfaces include UART/SPI and I2C/SMBus.

Features

  • Fully programmable 50MHz Arm Cortex M0 with 32kB flash
  • 10s to 20s cell monitoring and balancing
  • 19V to 145V input buck DC/DC
  • High voltage charge pump for gate drive
  • 5V/225mA regulator
  • CHG/DSG FET driver
  • 20s cell balancing FETs (50mA)
  • 16-bit SD ADC for current sense with differential PGA
  • 16-bit SD ADC for voltage sense, cell balance
  • 10-bit SAR ADC for voltage/temp sense
  • Programmable 2-level OCP
  • 9mm x 9mm, 60-pin QFN package with power pad
  • -40°C to +105°C ambient temperature range (TA)

Applications

  • Garden tools
  • Power tools
  • E-transportation
  • Broad industrial battery management

Videos

Functional Block Diagram

Block Diagram - Qorvo PAC22140 Smart BMS with 32kB Flash & 8kB SRAM
Yayınlandı: 2023-03-10 | Güncellenmiş: 2025-08-12