- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Qorvo
- Drone Solutions - Qorvo
Qorvo Drone Solutions
Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.
Features
- High-level design considerations
- Purpose and application - the intended use of the drone dictates the specific technical requirements
- Flight time - longer battery life is required for extended flight times
- Payload capacity - the ability to carry additional equipment or sensors is crucial for various applications
- Flight range - maximum distance the drone can operate from the controller
- Cost and budget - trade-offs between cost and technical features
- Achieved through smart solutions
- Extending range with accurate operation
- Efficient power conversion with system health monitoring
- 3D real-time positioning and radar obstacle detection
- Dedicated motor control ICs offering smaller form factor, lighter weight, improved thrust, and higher payloads
- Battery management for longer flight time and an accurate fuel gauge
- Precision force measurement for recognizing touch and loading
Applications
- Payload
- Tracking
- Recreational
- Agriculture
Overview
Block Diagram
LNAs
Qorvo QPL9057 Flat Gain Amplifiers
Designed to provide a gain flatness of 2.4dB over a wide bandwidth from 1.5GHz to 3.8GHz.
Qorvo QPL9547 0.1GHz to 6.0GHz Ultra Low-Noise LNA
High-linearity, ultra-low noise 0.1GHz to 6.0GHz amplifier optimized for 5G m-MIMO applications.
Qorvo QPL9095 Ultra-Low-Noise Bypass Amplifiers
Features high linearity with an integrated bypass mode functionality.
Qorvo TQL9062 & TQL9063 Ultralow Noise Bypass LNAs
Low Noise Amplifiers with a 0.5GHz to 6.0GHz (TQL9062) and 0.5Ghz to 4GHz (TQL9063) frequency range.
Qorvo TQP3M90xx High Linearity LNA Gain Block Amplifiers
High linearity and low noise figure allow these to be used for high performance systems.
Qorvo QPL9504 Ultra-Low Noise Amplifier (LNA)
Flat gain, high-linearity, ultra-low noise amplifier in a small 2mm x 2mm surface-mount package.
Qorvo QPL9058 Ultra Low-Noise LNA
High-linearity, ultra-low noise 0.5GHz to 6.0GHz amplifier optimized for 5G m-MIMO applications.
Qorvo QPL9058EVB01 Evaluation Board
Demonstration and development platform for the QPL9058 0.5GHz to 6.0GHz Ultra Low-Noise LNA.
Qorvo QPL9504EVB-01 LNA Evaluation Board
Demonstration and development platform for the QPL9504, a flat gain, high-linearity, ultra LNA.
Amplifiers
Qorvo QPA0106 18W GaN Wideband Power Amplifier
Wideband power amplifier operating from 1GHz to 6GHz with 42.7dBm of saturated output power.
Qorvo QPA9119 0.5W High Linearity Driver Amplifier
Operates over range of frequencies w/ +44dBm OIP3 and +27.2dBm P1dB, uses 130mA quiescent current.
Qorvo QPA9126 Evaluation Board
Evaluates the QPA9126 cascadable and high linearity gain block amplifiers.
Qorvo QPA9126 Gain Block Amplifiers
Cascadable, high-linearity, very flat gain, and come in a low-cost surface-mount package.
Qorvo QPA9127 Evaluation Board
Evaluates the QPA9127 cascadable and high linearity gain block amplifiers.
Qorvo QPA9127 Gain Block Amplifiers
High linearity, cascadable, flat gain, and come in a low-cost surface-mount package.
Qorvo QPA9442 High Linearity Driver Amplifiers
Provide up to 19dB of gain and achieve a 1W output P1dB upon optimized tuning.
Qorvo QPA9510 General-Purpose/GSM Power Amplifiers
High‑performance power amplifiers optimized for 100MHz to 1000MHz applications.
Qorvo QPA9822 Linear 5G High-Gain High-Drive Amplifier
Suited for m-MIMO applications and provides a 39dB gain at 3.5GHz, achieving a P1dB of 28dBm.
Qorvo QPA9901 High-Efficiency Amplifier
High-efficiency, linearizable power amplifier IC featuring a 2.11GHz to 2.2GHz frequency range.
Qorvo Small Cell Power Amplifiers
Housed in cost-effective surface-mount packages with on-chip bias and temperature control circuits.
Qorvo QPA9909 4W High-Efficiency Amplifier
High-efficiency, linearizable power amplifier IC featuring a 758MHz to 798MHz frequency range.
Qorvo QPA9940 4W High-Efficiency Amplifier
Linearizable power amplifier for Band 40 small-cell wireless infrastructure systems.
Qorvo QPA9942 High-Efficiency Power Amplifier
Linearizable power amplifier targeting Band N78 small-cell wireless infrastructure systems.
Qorvo TQP9107 600MHz to 960MHz 2-Stage Power Amplifier
Designed for operation across the 600MHz to 960MHz frequency range.
UWB/Connectivity
Qorvo QM35825DK-05 Linux® Development Kit
Enables the user to discover the world of UWB, mainly its ranging and radar capabilities.
Qorvo QM35825 UWB Düşük Güçlü Çip Üzerinde Sistem (SoC)
This device is a fully integrated Ultra-Wideband (UWB) solution compliant with IEEE 802.15.4™-2024.
Qorvo QPG6200L Multi-Protocol System-On-Chip (SoC)
Designed for smart home devices and is based on a low-power wireless connectivity platform.
Switches
Qorvo QPC1022 SPDT Switch
Single Pole Dual-Throw Switch ideal for use in LTE infrastructure, repeaters, and data cards.
Qorvo QPC6324 Absorptive High Isolation SPDT Switch
a Silicon on Insulator (SOI) switch designed for high-performance communication systems.
Qorvo Switch Solutions for Sub-6GHz 5G
Includes single-pole-single-throw to single-pole-n-throw and transfer n-pole-n-throw switches.
Qorvo RFSW1012 Broadband SPDT Switches
Engineered for applications demanding very low insertion loss and robust power‑handling performance.
Filters
Qorvo QPQ1298 High-Performance BAW Filter
Compact 2.0mm x 1.6mm BAW filter optimized for sub-Band 41 uplink and downlink.
Qorvo QPQ3500 BAW Filter Module
An exceptionally high-performance BAW filter for sub-Band 42 in a compact 2.0mm x 1.6mm package.
Mixers
Qorvo RFFC2071/2072 2.7GHz RF Synthesizer/VCOs
These devices come with a PLL synthesizer, a VCO, and either one or two high-linearity mixers.
Power
Qorvo ACT88329EVK1-101 Evaluation Kit
Facilitates the evaluation of the ACT88329 Advanced PMICs.
Qorvo ACT88329 Advanced Power Management ICs (PMIC)
Offers three bucks, two LDOs, and load bypass switches in an integrated PMIC.
Qorvo PAC5527 48V Charge Pump Motor Controller & Driver
Optimized for high-speed motor control and driving for battery-powered BLDC motors.
Qorvo ACT72350 BLDC Motor Drivers
160V 3-phase BLDC motor drivers with integrated multi-mode power manager and configurable AFE.
Qorvo ACT88760 Advanced PMIC
ActiveCiPS™ PMIC with 7 switching regulators, 6 linear regulators, & 11 GPIOs.
Qorvo ACT88760EVK Evaluation Kits
Demonstrates the ACT88760-102.E2T Active PMU power management IC.
Qorvo PAC22140 Evaluation Kit (PAC22140EVK1)
Evaluates the PAC22140 device but also develops a battery management solution.
Qorvo PAC22140 32 kB Flash & 8 kB SRAM ile Akıllı BMS
Arm® Cortex® M0 microcontroller, monitors 10s to 20s Li-ion, Li-polymer, and LiFePO4 battery packs.
Qorvo PAC25140EVK1 Evaluation Kit
Used for the evaluation of the PAC25140 device.
Qorvo PAC2514x Smart Battery Monitoring System
Arm® Cortex® M4F MCU, monitors 10S-20S or 10S-16S Li-ion, Li-polymer, and LiFePO4 battery packs.
Qorvo Intelligent Motor Controllers
Offers a portfolio of complete, intelligent BLDC/PMSM motor control and drive solutions.
- Qorvo