Qorvo QPA9127 Gain Block Amplifiers

Qorvo QPA9127 Gain Block Amplifiers are cascadable and high linearity amplifiers that come in a low-cost surface-mount 8-pad DFN package. These amplifiers offer flat gain across a broad range of frequencies with the integration of a shut-down biasing capability. The QPA9127 amplifiers allow usage in both receiver and transmitter chains for high-performance systems. These amplifiers incorporate the internal active bias circuit that enables stable operation over bias and temperature variations. Typical applications include 5G m-MIMO, mobile infrastructure, repeater/DAS, general-purpose wireless, TDD/FDD system, and defense communication.

Features

  • Provide flat gain across a wide range of frequencies
  • Come in a low-cost surface-mount package
  • Cascadable and high linearity
  • Used in both receiver and transmitter chains
  • Incorporate an internal active bias circuit
  • Internally matched using a high-performance E-pHEMT process

Applications

  • 5G m-MIMO
  • Mobile infrastructure
  • Repeater/DAS
  • General-purpose wireless
  • TDD/FDD system
  • Defense communication

Specifications

  • 1GHz to 6GHz operational frequency range
  • 50Ω matched RF input and output
  • 0.3dB gain flatness over 400MHz bandwidth
  • 20dB gain
  • 35dBm output IP3
  • 19.5dBm P1dB
  • 1.4dB noise figure
  • 1.8V logic compatible shutdown control
Yayınlandı: 2019-11-28 | Güncellenmiş: 2025-08-12