Qorvo PAC25140EVK1 Evaluation Kit
Qorvo PAC25140EVK1 Evaluation Kit is used for the evaluation of the PAC25140 device. The Qorvo module features an integrated Arm® Cortex®-M0 based microcontroller and BMS-specific Analog Front End. This platform can be used for smart Battery Management System (BMS) solutions.Features
- Monitor 10-series to 20-series Li-Ion, Li-Polymer, and LiFePO4 battery packs
- Single supply 145V input Buck DC/DC controller, used to generate gate drive voltages for external
charge and discharge FETs and external FUSE FET, as well as all the sub-regulators required for the MCU and
other sub-systems
- High-side gate drivers for a charge and discharge FET, and a low-side driver to blow a battery pack fuse
- Single-IC PAC25140 with configurable PWM outputs, ADC inputs, SMB/I2C, UART, SPI communication ports and GPIO
- Resistor cell simulator for quick setup with only a power supply
- Schematics, BOM, and Layout drawings are available
Overview
Videos
Yayınlandı: 2023-07-11
| Güncellenmiş: 2025-08-12