Qorvo QPL9504 Ultra-Low Noise Amplifier (LNA)
Qorvo QPL9504 Ultra-Low Noise Amplifier (LNA) is a flat gain, high-linearity, ultra-low noise amplifier in a small 2mm x 2mm surface-mount package. At 5.5GHz, the amplifier provides a 0.76dB noise figure with 21.6dB gain and +34dBm OIP3 while drawing a 55mA bias current. The LNA can be biased from a single positive supply ranging from 3.3 to 5 volts. The device is housed in a green/RoHS-compliant industry-standard 2x2 mm DFN package.The Qorvo QPL9504 is bias adjustable and requires minimal external components to operate. It also has a power-down control capability integrated into the die for TDD applications.
Features
- 0.6 to 6GHz operational bandwidth
- Ultra-low noise figure, 0.76dB NF @ 5.5GHz
- 34dBm OIP3 at 55mA IDD
- 21.6dB Gain
- Bias adjustable for linearity optimization
- Unconditionally stable
- Shut-down mode pin with 1.8V logic
- Maintains OFF state with high pin drive
Applications
- 5G m-MIMO
- Repeaters / DAS
- Mobile infrastructure
- LTE, LTE-U/LAA
- General purpose wireless
- TDD or FDD systems
Functional Block Diagram
Yayınlandı: 2021-07-07
| Güncellenmiş: 2025-08-12