Qorvo QPA2935 2W S-Band GaN Driver Amplifier

Qorvo QPA2935 2W S-Band GaN Driver Amplifier operates from 2.7GHz to 3.5GHz and delivers 33dBm of saturated output power and 18dB of large-signal gain while achieving greater than 52% power-added efficiency. The QPA2935 is fabricated on the QGaN25 0.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is matched to 50Ω with integrated DC blocking caps on both I/O ports.

The Qorvo QPA2935 S-Band GaN Driver Amplifier is housed in a compact 4mm x 4mm plastic overmolded package. This device is 100% DC and RF tested to ensure compliance with electrical specifications.

Features

  • 2.7GHz to 3.5GHz frequency range
  • 33dBm saturated output power (PSAT)
  • 52% power-added efficiency (PAE)
  • 18dB large-signal gain
  • 28.4dB small signal gain
  • 15dB input return loss
  • Bias: VD = 25V, IDQ = 29mA
  • -40°C to +85°C operating temperature range
  • 4mm x 4mm x 0.85 plastic overmolded package
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Electronic warfare
  • Civilian and military radar

Block Diagram

Block Diagram - Qorvo QPA2935 2W S-Band GaN Driver Amplifier

Package Outline

Mechanical Drawing - Qorvo QPA2935 2W S-Band GaN Driver Amplifier
Yayınlandı: 2022-04-28 | Güncellenmiş: 2022-05-02