Qorvo QPB9348 Dual-Channel Switch LNA Module

Qorvo QPB9348 Dual-Channel Switch Low Noise Amplifier (LNA) Module is a highly-integrated 1.7GHz to 4.2GHz front-end module (FEM) optimized for TDD base stations. The QPB9348 Module integrates a two-stage LNA and a high-power switch in a dual-channel configuration. Power down capability for the LNA can be controlled with shut-down pins on the module.

The QPB9348 provides a noise figure up to 1.2dB at 3.5GHz in Receive mode, with an insertion loss of 0.5dB in the Transmit mode. The LNAs utilize Qorvo's high-performance EpHEMT (Enhancement-Mode Pseudomorphic High Electron Mobility Transistor) process while the pin-diode-based switch supports input RF power signals of up to 10W average power assuming a 9dB peak-to-average power ratio (PAR). The Qorvo QPB9348 is packaged in a RoHS-compliant, 6mm x 6mm surface-mount leadless package.

Features

  • 1.7GHz to 4.2GHz frequency range
  • Dual-channel
  • Second LNA has a bypass mode
  • 15W average power handling (Tx mode)
  • 37dB gain (Rx mode, High Gain state)
  • 20.5dB gain (Rx mode, Low Gain state)
  • +34dBm OIP3 (Rx mode, High Gain state)
  • +28dBm OIP3 (Rx mode, Low Gain state)
  • 1.2dB noise figure (Rx mode)
  • 0.5dB insertion loss (Tx mode)
  • 6mm x 6mm leadless SMT package
  • Halogen-free and RoHS-compliant

Applications

  • 5G m-MIMO
  • Small cell base transceiver stations (BTS)
  • Wireless infrastructure
  • TDD-based architectures
Yayınlandı: 2020-06-23 | Güncellenmiş: 2024-09-13