Qorvo QPB9380 Dual-Channel Switch-LNA Modules
Qorvo QPB9380 Dual-Channel Switch Low Noise Amplifier (LNA) Modules are RF front-end modules that integrate a two-stage LNA and a 20W power-handling switch in a dual-channel configuration. These modules operate across the 2.3GHz to 5GHz frequency range and provide a 1dB noise figure at 3.5GHz for operation in the receive mode. The QPB9380 switch LNA modules also provide 0.5dB insertion loss in the transmit mode. These modules are available in a RoHS-compliant, compact 6mm x 6mm surface-mount leadless package. The QPB9380 switch LNA modules are targeted for wireless infrastructure applications configured for 5G TDD-based MIMO architectures. Typical applications include small cell BTS, 5G radio, and wireless infrastructure.Features
- 2.3GHz to 5GHz frequency range
- Dual channel
- 20W average power handling (Tx mode)
- Low gain mode with second-stage LNA bypass
- 38dB gain (Rx mode, high gain state)
- +34dBm OIP3 (Rx mode, high gain state)
- 20dB gain (Rx mode, low gain state)
- 1dB noise figure (Rx mode)
- 0.5dB insertion loss (Tx mode)
- 1.8V control logic compatibility
- 6mm x 6mm compact package
- RoHS compliant
Applications
- 5G radio
- TDD-based architectures
- Small cell BTS
- Wireless infrastructure
- 5G m-MIMO
Yayınlandı: 2023-01-11
| Güncellenmiş: 2023-11-29