Qorvo QPB9380EVB-03 Evaluation Board

Qorvo QPB9380EVB-03 Evaluation Board is designed to evaluate the QPB9380 dual-channel switch Low-Noise Amplifier (LNA) modules. These QPB9380 modules integrate a two-stage LNA and a 20W power-handling switch in a dual-channel configuration. Typical applications include 5G m-MIMO, wireless infrastructure, small cell BTS, TDD-based architectures, and 5G radio.

Applications

  • 5G m-MIMO
  • Wireless infrastructure
  • Small cell BTS
  • TDD-based architectures
  • 5G radio
Yayınlandı: 2023-01-11 | Güncellenmiş: 2023-04-11