Qorvo QPD1025 & QPD1025L RF Input-Matched Transistors

Qorvo QPD1025 and QPD1025L RF Input-Matched Transistors are discrete GaN on SiC High Electron Mobility Transistors (HEMT) that have an operating frequency range of 1.0GHz to 1.1GHz. The QPD1025 and QPD1025L transistors feature 22.5dB linear gain, 1800W output power, 65V operating voltage, and support both pulse and CW operations. Qorvo QPD1025 and QPD1025L RF Input-Matched Transistors are available in industry standard air cavity packages and are ideal for IFF transponders, avionics, and test instrumentation.

Features

  • 1.0GHz to 1.1GHz operating frequency range
  • 1800W output power (P3dB) @ 1.0GHz load pull
  • 22.5dB linear gain
  • 77.2% typical PAE3dB @ 1.0GHz load pull
  • 65V operating voltage
  • CW and pulse capable

Applications

  • IFF transponders
  • L-band avionics
  • Test instrumentation

Functional Block Diagram

Block Diagram - Qorvo QPD1025 & QPD1025L RF Input-Matched Transistors
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
QPD1025 QPD1025 Veri Sayfası GaN FETs 1-1.1GHz 1800 Watt Gain 22.5dB 65V GaN
QPD1025L QPD1025L Veri Sayfası GaN FETs 1-1.1GHz 1500 Watt Gain 22.9dB 65V
Yayınlandı: 2018-02-07 | Güncellenmiş: 2023-01-23