Qorvo QPD1025L Evaluation Board

Qorvo QPD1025L Evaluation Board is designed specifically to evaluate the features of QPD1025L RF input-matched transistor. This evaluation board has an operating frequency range of 1.0GHz to 1.1GHz and an operating supply voltage of 65V.

Features

  • Evaluates QPD1025L RF input-matched transistor
  • 1GHz to 1.1GHz operating frequency range
  • 65V operating supply voltage
Yayınlandı: 2018-02-08 | Güncellenmiş: 2023-01-23