Qorvo QPF4659EVB Evaluation Board

Qorvo QPF4659EVB Evaluation Board provides a demonstration and development platform for the QPF4659 6GHz Wi-Fi® 7 High-Power Front End Module. The Qorvo QPF4659 is designed for 802.11be systems and features integrated matching to minimize layout area. The device optimizes power consumption, focusing on a 5V supply voltage while delivering high linear output power across a wide bandwidth (5.9GHz to 7.1GHz). 

The QPF4659EVB Evaluation Board features a pre-mounted QPF4659 Front End Module in a compact 3.0mm x 3.0mm laminate package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Features

  • Evaluates the Qorvo QPF4659 6GHz Wi-Fi 7 High-Power Front End Module
  • Qorvo QPF4659 is designed for Wi-Fi 7 (802.11be) systems
  • Features integrated matching to minimize layout area
  • Optimizes power consumption, focusing on a 5V supply voltage
  • Delivers high linear output power across a wide bandwidth (5.9GHz to 7.1GHz)

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things
Yayınlandı: 2023-12-01 | Güncellenmiş: 2024-05-08