Qorvo QPF4659 6GHz Wi-Fi® 7 High-Power Front End Modules

Qorvo QPF4659 6GHz Wi-Fi® 7 High-Power Front End Modules are designed for Wi-Fi 7 (802.11be) systems and feature integrated matching to minimize layout area. The Qorvo QPF4659 optimizes power consumption, focusing on a 5V supply voltage while delivering high linear output power across a wide bandwidth (5.9GHz to 7.1GHz). Integrated die-level filtering addresses harmonics and provides 2.4GHz rejection for DBDC operation. The device includes a 6GHz power amplifier, SP2T switch, bypassable low noise amplifier in a single unit, coupler, and constant slope voltage logarithmic power detector for application feedback.

Features

  • POUT = +13dBm MCS13 EHT320 -47dB dynamic EVM
  • POUT = +20dBm MCS9 EHT320 -35dB dynamic EVM
  • POUT = +21dBm MCS7 EHT320 -30dB dynamic EVM
  • POUT = +24dBm MCS9 VHT40 -35dB dynamic EVM
  • POUT = +27dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 32dB Tx gain
  • 1.8dB noise figure
  • 16dB Rx gain and 7dB bypass loss
  • Integrated RF coupler
  • Integrated DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things

Specifications

  • 5.925GHz to 7.125GHz
  • 5VDC
  • 180mA 11ac current
  • 220mA 11n current
  • 20mA Rx current
  • 31dBm OP1dB
  • 7dB bypass loss
  • 3.0mm x 3.0mm laminate package
  • RoHS, Halogen-free, and lead-free, 
Yayınlandı: 2023-12-01 | Güncellenmiş: 2024-06-10