Qorvo QPQ3501 Band 52+42 300MHz Bandpass Filter

Qorvo QPQ3501 Band 52+42 300MHz Bandpass Filter is an exceptionally high-performance BAW Filter for sub-Band n78. This filter is housed in a compact 2.0mm x 1.6mm package for base station applications. Low insertion loss, coupled with high attenuation, makes this filter ideal for TDD Macro Cells and Small Cells. The QPQ3501 is part of Qorvo’s extensive RF BAW and SAW filters portfolio.

Features

  • Band 52+42 (n78): 300MHz bandwidth
  • High attenuation
  • Low loss
  • No external matching required
  • Excellent Wi-Fi rejection
  • Single input and single output operation
  • Small size (2.00mm x 1.60mm x 0.89mm)
  • Surface mount device
  • RoHS compliant, Pb-free

Applications

  • Band 52+42
  • Base station infrastructure
  • Small cells
  • Repeaters
  • Routers
  • LTE dongles
Yayınlandı: 2022-05-17 | Güncellenmiş: 2023-04-10