Qorvo QPQ3509 RF Filters
Qorvo QPQ3509 RF Filters are high-performance BAWs and 280MHz bandpass filters. The Qorvo QPQ3509 is housed in a compact 2.0mm x 1.6mm package for base station applications. Low insertion loss and high attenuation make this filter ideal for US 5G applications of small cell and radio DOT systems. The QPQ3509 is part of Qorvo's extensive RF BAW and SAW filter portfolio.Features
- 3.70GHz-3.98GHz
- 280MHz bandwidth
- High attenuation, low loss
- No external matching required
- Excellent Wi-Fi® rejection
- Single-ended input and output operation
- Small size 2.00mm x 1.60mm x 0.89mm
Applications
- Base station infrastructure
- Small cells
- Repeaters
- General purpose wireless
Videos
Yayınlandı: 2023-04-17
| Güncellenmiş: 2023-12-19