REAN RRE8F-D-001-0 RJ45 Vertical PCB Mount Connectors

REAN RRE8F-D-001-0 RJ45 Vertical PCB Mount Connectors offer a cost-effective solution for OEMs mounting rugged, lockable RJ45 receptacles onto PCBs using vertical-mount orientations. REAN RRE8F-D-001-0 RJ45 Connectors comply with Cat 5e, according to the TIA/EIA 568B and ISO/IEC 11801 standards. RRE8F-D-001-0 features a D-type standard flange and a reliable latch lock system. Applications include LED panels, audio networking, video networking, lighting systems, and more.

Features

  • Complies with Cat 5e, according to TIA/EIA 568B and ISO/IEC 11801 standard
  • D-type standard flange
  • Reliable latch lock system

Applications

  • LED panels
  • Audio networking
  • Video networking
  • Lighting systems

Specifications

  • UL94 V-0 flammability
  • -30°C to +80°C temperature range
  • <10mΩ contact resistance
  • 1kVDC dielectric strength
  • 1MHz to 100MHz frequency range
  • >0.5GΩ insulation resistance
  • 1.5A rated current per contact
  • <50V rated voltage
  • Cat5e transmission performance
  • TIA/EIA 586B, IEC11801 standard compliance
  • PoE+ acc. IEEE 802.3at
  • >1000 mating cycles
Yayınlandı: 2022-04-27 | Güncellenmiş: 2022-05-02