REAN Y Series RJ45 Connectors

REAN Y Series RJ45 Cable Connector Carriers are designed for assembly onto cables destined for use with Neutrik etherCON® Cat 5 and Cat 6A and compatible systems. The RJ45 series is ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio where ruggedized RJ45 connections are desirable. REAN Y Series RJ45 Connector Carriers are available in nickel and black finishes.

Note: A third-party RJ45 must be provided separately.

Features

  • IP65 protection
  • UL 94V-0 flammability
  • ≤100mΩ contact resistance
  • 1kVDC dielectric strength
  • 1MHz to 100MHz frequency range
  • >5GΩ insulation resistance
  • ≤60N insertion and withdrawal force
  • >1000 mating cycles

Applications

  • Lighting
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio
Yayınlandı: 2021-03-22 | Güncellenmiş: 2024-12-18