RECOM Power DIN Rail Mounted Power Supplies

RECOM Power DIN Rail Mounted Power Supplies offer several advantages over traditional power supplies, like easy installation and space efficiency. These power supplies come in various sizes, voltages, and wattages, catering to different needs. The DIN rail mounted power supplies feature a 90VAC to 264VAC input voltage range, a selection of standard outputs, and power ratings. These power supplies consist of REDIIN family of DIN rail AC/DC power supplies and the RACPRO1 family of DIN rail power supplies and e-fuses. Typical applications include industrial and automation, building and home automation, energy, datacom and telecom, and infrastructure.

RACPRO1 DIN-Rail Power Supplies

The RACPRO1 DIN-Rail power supplies deliver 240W, 480W, or 960W for demanding industrial applications. These power supplies are engineered for maximum performance and reliability, addressing key metrics such as thermal behaviour, Mean Time Between Failures (MTBF), and built-in protective features. The RACPRO1 power supplies are designed for high efficiency with minimal power loss, reducing heat buildup and lowering component stress, extending the lifespan to approximately 80kh at 40°C under full load. These power supplies are integrated with protective features like overvoltage protection, short-circuit protection, and thermal shutdown. The RACPRO1 power supplies enhance overall durability and ensure continued operation in harsh industrial environments.

RACPRO1 E-FUSES

The RACPRO1-4SP are 4-channel electronic Fuse (e-Fuse) load switches with independent overcurrent limit control and real-time output current indication. These modules offer advanced DC protection with intelligent load current limiting, overload and fault detection, and simplified installation. The RACPRO1-4SP e-Fuses are available with 5A maximum channel current, 150% power boost for 5s, and can handle >150% overload for up to 100ms to avoid nuisance tripping.

REDIIN DIN Rail Power Supplies

The REDIIN DIN Rail Power Supplies support a 90VAC to 264VAC input range and 120W, 240W, and 480W power ratings. These power supplies offer single outputs of 24VDC and 48VDC, and are housed in compact 30mm, 40mm, and 56mm dimensions. The REDIIN power supplies include protection features like overvoltage, short-circuit, and overcurrent, along with a constant current mode to ensure safe starting under high capacitive loads. These power supplies are IEC/EN/UL/CSA 62368-1 and 61010-1 safety certified and meet the EMC standards EN 55032/35 and EN 61204-3, including EN 61000-6-4 Class B emission standards for heavy industrial environments.

Applications

  • Industrial and automation
  • Building and home automation
  • Energy
  • Datacom and telecom
  • Infrastructure
RECOM Power DIN Rail Mounted Power Supplies
RECOM Power DIN Rail Mounted Power Supplies

Videos

Yayınlandı: 2025-08-11 | Güncellenmiş: 2025-09-03