RECOM Power REMxE Medical Grade DC/DC Converters

RECOM Power REMxE Medical Grade DC/DC Converters feature reinforced 250VAC continuous working isolation with greater than 8mm creepage/clearance. These converters offer a compact DIP24 package with industry standard pinouts. The REMxE converters also feature tightly regulated single/dual outputs, under-voltage lock-out, short-circuit protection, over-current protection, and over-voltage protection. These converters are UL marked and certified to CB, IEC, EN, ANSI/AAMI 60601 3rd. Ed. safety, and 4th Ed. EMC medical standards. RECOM Power REMxE converters are 2MOPP compliant and provide a 2:1 wide input range. The low 1μA leakage current makes these converters suitable for medical Body (B), Body Floating (BF), and Cardiac Floating (CF) applications.

Features

  • 2MOPP compliant
  • IEC/EN/UL60601 certified with CB report
  • High isolation DC/DC
  • Single and dual outputs
  • Less than 1µA leakage current
  • Under-voltage lock-out (UVLO)
  • Short-circuit protection (SCP)
  • Over-current protection (OCP)
  • Over-voltage protection (OVP)
  • RoHS and REACH compliant

Specifications

  • 250VAC working voltage isolation
  • >8mm creepage/clearance
  • 10kVDC reinforced isolation
  • DIP24 package
  • 3.5W, 5W, and 6W medical grade 

Applications

  • Medical devices
    • Body (B)
    • Body Floating (BF)
    • Cardiac Floating (CF)

Dimensions

Mechanical Drawing - RECOM Power REMxE Medical Grade DC/DC Converters

Videos

Yayınlandı: 2018-10-01 | Güncellenmiş: 2023-03-10