RECOM Power RP40Q-RUW & RP60Q-RUW DC/DC Converters

RECOM Power RP40Q-RUW and RP60Q-RUW Quarter-Brick DC/DC converters feature a 12:1 ultra-wide input voltage range to cover input voltages from nominal 24VDC up to 110VDC. These converters offer 3kVDC/1min reinforced insulation, high efficiency over the entire input range, and isolated and regulated 5VDC to 48VDC outputs with sense and trim pins. The converters operate in a temperature range from -40°C to +68°C or +85°C without forced cooling or derating. RECOM RP40Q-RUW and RP60Q-RUW converters come in a quarter-brick case fitted with threaded inserts for secure mounting in high shock and vibration environments. These converters are designed for railway rolling stock and high-voltage battery applications.

Features

  • Covers standard railway voltages from 24VDC to 110VDC
  • High efficiency over entire input voltage range
  • Output voltage sense and trim
  • Quarter-brick case with threaded inserts
  • CE mark
  • 3-year warranty

Applications

  • Railway rolling stock
  • High voltage battery systems
  • UPS battery back-up

Specifications

  • 12:1 ultra-wide input voltage range
  • 3kVAC/1min reinforced insulation
  • 14VDC to 160VDC input voltage range
  • 5VDC to 48VDC output voltage range
  • Up to 91% efficiency
  • Temperature range without forced air cooling or derating
    • RP40Q-RUW: -40°C to +85°C
    • RP60Q-RUW: -40°C to +68°C
Yayınlandı: 2018-10-01 | Güncellenmiş: 2024-07-30