RECOM Power RPX-4.0 Integrated Inductor DC-DC Buck Converters
RECOM Power RPX-4.0 Integrated Inductor 4.0A DC-DC Buck Converters feature a 3.8VDC to 36VDC input range with 5V, 12V, or 24V supply voltages in a compact 5mm x 5.5mm x 4.1mm thermally enhanced QFN package. The output voltage of the RPX-4.0 buck converters can be set with two resistors in the range from 1VDC up to 7VDC. The output current is up to 4A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. These features make the RPX-4.0 Integrated Inductor DC-DC Buck Converters from RECOM particularly suitable for industrial automation, test and measurement, portable devices, and high-density or weight-sensitive applications.
Features
- Buck regulator power module with integrated shielded inductor
- Ultra-high power density
- Dual switching modes for optimized light load and emissions performance
- Enable, power good, soft start
- Flip-chip technology for improved thermal behavior
- Short-circuit, overcurrent, overtemperature, overvoltage, and undervoltage lockout protection
- 5.0mm x 5.5mm x 4.1mm QFN package
- 3-year warranty
- RoHS and REACH compliant
Applications
- Industrial automation
- Portable equipment
- High density or weight sensitive
- Test and measurement
Specifications
- 3.8VDC to 36VDC input voltage range
- 0 to 4A output current range
- 1V to 7V programmable output voltage range
- 0 to 4000mA maximum output current range
- 87% typical efficiency
- 26µF to 1000µF output capacitance range
- 10µA maximum standby current, 5µA typical
- 0.985VDC to 1.015VDC feedback voltage range
- ±0.40% load regulation
- 0.15% line regulation
- 5ms internal soft-start time
- 30mVp-p output ripple and noise
- Temperatures
- -40°C to +125°C operating range
- -40°C to +105°C ambient operating range
- -55°C to +150°C storage range
- +240°C lead temperature
- Maximum of 3 reflows
- 1400kHz switching frequency
- 2.0g typical in weight
Performance Graphs
Videos
Yayınlandı: 2021-06-10
| Güncellenmiş: 2025-12-11