Renesas Electronics CK-RA6M5 V2 Cloud Kit
Renesas Electronics CK-RA6M5 V2 Cloud Kit enables secure connection to the cloud and explores the features of the Cortex®-M33 based RA6M5 MCUs and cloud services. With Renesas’ RYZ014A LTE Cellular CAT-M1 module or the DA16600 Wi-Fi-BLE module and Ethernet network connectivity options, the kit provides a seamless cloud connectivity experience to global cloud service providers. With a Flexible Software Package (FSP), the kit has complete software stack support using FreeRTOS, Azure RTOS, and other middleware stacks. These stacks make the kit an ideal platform for efficiently developing cloud solutions and significantly reducing time-to-market. The Renesas Electronics CK-RA6M5 V2 Cloud Kit is Azure IoT plug-and-play certified, and AWS qualified, ratifying reliability.Features
- LTE CAT-M1 with RYZ014A Pmod or Wi-Fi connectivity with the DA16600 Wi-Fi-BLE Pmod
- Ethernet
- USB full-speed host and device
- Sensors
- Humidity and temperature
- Indoor air quality index
- Outdoor air quality index
- Heart rate, blood oxygen saturation (SpO2), and respiration rate
- Barometric pressure
- 9-axis motion tracking with RYZ014A Pmod or 6-axis with the DA16600 Wi-Fi-BLE Pmod
- 2x MEMS microphones
- Battery connector for portability
- Arduino™ (Uno R3) connector
- USB Type-C™ power connector with the DA16600 Wi-Fi-BLE Pmod
- Onboard MCU
- RF7A6M5BH3CFC microcontroller
- 200MHz, Arm Cortex-M33 core
- 2MB code flash, 512KB SRAM
- 176x pins, LQFP package
- Ecosystem
- MCU and Pmod current measurement points
- 5V input through USB or external power supply
- USB-serial converter
- Debug on-board (SEGGER J-Link)
- 4x user LEDs
- 1x user button
- 2x Digilent Pmod™ (SPI/UART/I2C: Type-6A and Type-2A) connectors
Applications
- IoT Cloud solutions
- Edge Impulse Studio
- Home and building automation
- Smart cities
- Healthcare
- Industrial monitoring and sensing
- Voice command
- Smart metering
- Asset tracking and location-based services
Kit Contents
- CK-RA6M5 v2 board
- RYZ014A PMOD (CAT-M1 cellular module)
- Micro USB to A cable
- Micro USB A/B to A adapter cable
- SIM card
- Antenna
Edge Impulse Resources
Videos
Block Diagram
Application Notes
Yayınlandı: 2023-10-16
| Güncellenmiş: 2024-04-01